
SURA8260T3G-VF01 | |
---|---|
DigiKey Part Number | 488-SURA8260T3G-VF01TR-ND - Tape & Reel (TR) 488-SURA8260T3G-VF01CT-ND - Cut Tape (CT) 488-SURA8260T3G-VF01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SURA8260T3G-VF01 |
Description | DIODE STANDARD 600V 2A SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SURA8260T3G-VF01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.40400 | $14.04 |
100 | $1.36800 | $136.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.00347 | $5,017.35 |
10,000 | $0.97711 | $9,771.10 |
15,000 | $0.97411 | $14,611.65 |
25,000 | $0.96274 | $24,068.50 |