
SURA8220T3G | |
---|---|
DigiKey Part Number | SURA8220T3GOSTR-ND - Tape & Reel (TR) SURA8220T3GOSCT-ND - Cut Tape (CT) SURA8220T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SURA8220T3G |
Description | DIODE STANDARD 200V 2A SMA |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SURA8220T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |