



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | FUSB302T | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |