STR-CURRENT-SENSE-GEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STR-CURRENT-SENSE-GEVB
STR-CURRENT-SENSE-GEVB

STR-CURRENT-SENSE-GEVB

DigiKey Part Number
488-STR-CURRENT-SENSE-GEVB-ND
Manufacturer
Manufacturer Product Number
STR-CURRENT-SENSE-GEVB
Description
CURRENT SENSE AMPLIFIER EVALUATI
Customer Reference
Detailed Description
NCS210R, NCS211R, NCS213R, NCS214R, NCS333A - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Current Sensor
Sensing Range
0 ~ 30A
Interface
-
Sensitivity
-
Voltage - Supply
0.1V ~ 26V
Embedded
No
Contents
Board(s)
Utilized IC / Part
NCS210R, NCS211R, NCS213R, NCS214R, NCS333A
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.