STK984-190-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK984-190-E

DigiKey Part Number
STK984-190-EOS-ND
Manufacturer
Manufacturer Product Number
STK984-190-E
Description
POWER MOD 40V 24DIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 40 V 30 A 24-PowerDIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
MOSFET
Configuration
3 Phase
Current
30 A
Voltage
40 V
Voltage - Isolation
-
Mounting Type
Through Hole
Package / Case
24-PowerDIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,228 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8,848In Stock
Ships from Rochester Electronics, LLC
2,380In Stock
Ships from Flip Electronics