SPS1T002FOM | |
---|---|
DigiKey Part Number | 488-SPS1T002FOMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPS1T002FOM |
Description | RF TAG SPS TEMPERATURE SENSOR |
Customer Reference | |
Detailed Description | Temperature Sensor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | - | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |