SPS1M003B | |
---|---|
DigiKey Part Number | SPS1M003BOSTR-ND - Tape & Reel (TR) SPS1M003BOSCT-ND - Cut Tape (CT) SPS1M003BOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPS1M003B |
Description | RFID TAG R/W INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (EPC) Memory ISO 18000-6, EPC Inlay |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Memory Type | Read/Write | |
Writable Memory | 128b (EPC) | |
Standards | ISO 18000-6, EPC | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 4.114" L x 0.438" W (104.50mm x 11.12mm) | |
Base Product Number |