How to Temperature Track Packages
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPS1M001A-09

DigiKey Part Number
2832-SPS1M001A-09-488-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPS1M001A-09
Description
RFID TAG R/W 902-928MHZ INLAY
Customer Reference
Detailed Description
RFID Tag Read/Write 128b (EPC) Memory 902MHz ~ 928MHz ISO 18000-6, EPC Inlay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Style
Inlay
Technology
Passive
Frequency
902MHz ~ 928MHz
Memory Type
Read/Write
Writable Memory
128b (EPC)
Standards
ISO 18000-6, EPC
Operating Temperature
-40°C ~ 85°C
Size / Dimension
6.469" L x 0.787" W (165.00mm x 20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,307
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $2,826.63 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.