RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 110Ohms, C = 22pF 5-TSSOP, SC-70-5, SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNZF220DFT1G

DigiKey Part Number
488-SNZF220DFT1GTR-ND - Tape & Reel (TR)
488-SNZF220DFT1GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SNZF220DFT1G
Description
FILTER RC(PI) 110 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 110Ohms, C = 22pF 5-TSSOP, SC-70-5, SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
220MHz (Cutoff)
Attenuation Value
-
Resistance - Channel (Ohms)
110
Values
R = 110Ohms, C = 22pF
ESD Protection
Yes
Operating Temperature
-
Applications
-
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.043" (1.09mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,879
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.36000$4.36
10$3.52700$35.27
25$3.24920$81.23
50$3.05680$152.84
100$2.87510$287.51
250$2.65096$662.74
500$2.49358$1,246.79
1,000$2.34551$2,345.51