
SNSS30201MR6T1G | |
|---|---|
DigiKey Part Number | 488-SNSS30201MR6T1GTR-ND - Tape & Reel (TR) 488-SNSS30201MR6T1GCT-ND - Cut Tape (CT) 488-SNSS30201MR6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNSS30201MR6T1G |
Description | TRANS NPN 30V 2A 6-TSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2 A 300MHz 535 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 535 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.36800 | $23.68 |
| 100 | $1.49800 | $149.80 |
| 500 | $1.12108 | $560.54 |
| 1,000 | $0.99941 | $999.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.84457 | $2,533.71 |
| 6,000 | $0.76648 | $4,598.88 |
| 9,000 | $0.72666 | $6,539.94 |
| 15,000 | $0.68191 | $10,228.65 |
| 21,000 | $0.65541 | $13,763.61 |
| 30,000 | $0.62964 | $18,889.20 |
| 75,000 | $0.57310 | $42,982.50 |


