
SMMBTA14LT1G | |
---|---|
DigiKey Part Number | SMMBTA14LT1GOSTR-ND - Tape & Reel (TR) SMMBTA14LT1GOSCT-ND - Cut Tape (CT) SMMBTA14LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBTA14LT1G |
Description | TRANS NPN DARL 30V 0.3A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBTA14LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.21700 | $22.17 |
100 | $1.40000 | $140.00 |
500 | $1.04576 | $522.88 |
1,000 | $0.93129 | $931.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.78549 | $2,356.47 |
6,000 | $0.71198 | $4,271.88 |
9,000 | $0.67449 | $6,070.41 |
15,000 | $0.63236 | $9,485.40 |
21,000 | $0.60740 | $12,755.40 |
30,000 | $0.58313 | $17,493.90 |
75,000 | $0.52989 | $39,741.75 |
150,000 | $0.52037 | $78,055.50 |