
SMMBT3904TT1G | |
|---|---|
DigiKey Part Number | SMMBT3904TT1GOSTR-ND - Tape & Reel (TR) SMMBT3904TT1GOSCT-ND - Cut Tape (CT) SMMBT3904TT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBT3904TT1G |
Description | TRANS NPN 40V 0.2A SC75 SOT416 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | SMMBT3904TT1G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-75, SOT-416 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package SC-75, SOT-416 |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.07200 | $20.72 |
| 100 | $1.30560 | $130.56 |
| 500 | $0.97128 | $485.64 |
| 1,000 | $0.86309 | $863.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68428 | $2,052.84 |
| 6,000 | $0.61872 | $3,712.32 |











