
SMMBD330T1G | |
---|---|
DigiKey Part Number | 488-SMMBD330T1GTR-ND - Tape & Reel (TR) 488-SMMBD330T1GCT-ND - Cut Tape (CT) 488-SMMBD330T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBD330T1G |
Description | DIODE SCHOTTKY 30V 120MW SC70-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 30V 200 mA 120 mW SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBD330T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 1.5pF @ 15V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 120 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.42900 | $14.29 |
25 | $1.26440 | $31.61 |
100 | $1.08220 | $108.22 |
250 | $0.99584 | $248.96 |
500 | $0.94378 | $471.89 |
1,000 | $0.90083 | $900.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.84779 | $2,543.37 |
6,000 | $0.82183 | $4,930.98 |
9,000 | $0.80883 | $7,279.47 |
15,000 | $0.79444 | $11,916.60 |
21,000 | $0.78602 | $16,506.42 |
30,000 | $0.77792 | $23,337.60 |
75,000 | $0.76050 | $57,037.50 |