MMBT2222AWT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBD330T1G

DigiKey Part Number
488-SMMBD330T1GTR-ND - Tape & Reel (TR)
488-SMMBD330T1GCT-ND - Cut Tape (CT)
488-SMMBD330T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBD330T1G
Description
DIODE SCHOTTKY 30V 120MW SC70-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 30V 200 mA 120 mW SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SMMBD330T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
30V
Current - Max
200 mA
Capacitance @ Vr, F
1.5pF @ 15V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
120 mW
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,871
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.42900$14.29
25$1.26440$31.61
100$1.08220$108.22
250$0.99584$248.96
500$0.94378$471.89
1,000$0.90083$900.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.84779$2,543.37
6,000$0.82183$4,930.98
9,000$0.80883$7,279.47
15,000$0.79444$11,916.60
21,000$0.78602$16,506.42
30,000$0.77792$23,337.60
75,000$0.76050$57,037.50
Manufacturers Standard Package