Direct
Similar

SMF40AT1G | |
|---|---|
DigiKey Part Number | SMF40AT1GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF40AT1G |
Description | TVS DIODE 40VWM 64.5VC SOD123FL |
Customer Reference | |
Detailed Description | 64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF40AT1G Models |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF40A-E3-08 | Vishay General Semiconductor - Diodes Division | 16,386 | SMF40A-E3-08GICT-ND | $5.02000 | Direct |
| PTVS40VS1UR,115 | Nexperia USA Inc. | 0 | 1727-5873-1-ND | $4.77000 | Similar |



