6-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA3103-TL-E

DigiKey Part Number
SMA3103-TL-EOSTR-ND - Tape & Reel (TR)
SMA3103-TL-EOSCT-ND - Cut Tape (CT)
SMA3103-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA3103-TL-E
Description
IC RF AMP GPS 0HZ-2.2GHZ 6MCPH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-MCPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 2.2GHz
P1dB
5.7dBm
Gain
27dB
Noise Figure
4.7dB
RF Type
General Purpose
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
19mA
Test Frequency
2.2GHz
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
6-MCPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,040
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.52900$25.29
25$2.37800$59.45
100$2.17430$217.43
250$2.05112$512.78
500$1.96408$982.04
1,000$1.88180$1,881.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.76079$5,282.37
6,000$1.69000$10,140.00
9,000$1.65047$14,854.23
15,000$1.60256$24,038.40
21,000$1.57213$33,014.73
30,000$1.54081$46,224.30
Manufacturers Standard Package