


SMF05CT1G | |
---|---|
DigiKey Part Number | SMF05CT1GOSTR-ND - Tape & Reel (TR) SMF05CT1GOSCT-ND - Cut Tape (CT) SMF05CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF05CT1G |
Description | TVS DIODE 5VWM 12.5VC SC88 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SMF05CT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.34700 | $13.47 |
100 | $1.01820 | $101.82 |
500 | $1.00996 | $504.98 |
1,000 | $0.99673 | $996.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73899 | $2,216.97 |
6,000 | $0.68151 | $4,089.06 |
9,000 | $0.56758 | $5,108.22 |