LM293AM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7,362
Unit Price: $1.48000
Datasheet

Similar


onsemi
In Stock: 59,511
Unit Price: $1.31000
Datasheet

Direct


Texas Instruments
In Stock: 8
Unit Price: $7.31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,029
Unit Price: $4.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,150
Unit Price: $5.91000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,715
Unit Price: $5.17000
Datasheet

Similar


STMicroelectronics
In Stock: 7,186
Unit Price: $15.52000
Datasheet

Similar


STMicroelectronics
In Stock: 20,614
Unit Price: $1.72000
Datasheet

Similar


STMicroelectronics
In Stock: 3,509
Unit Price: $6.82000
Datasheet

Similar


Texas Instruments
In Stock: 26,367
Unit Price: $4.02000
Datasheet

Similar


STMicroelectronics
In Stock: 10,633
Unit Price: $3.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.79000
Datasheet

Similar


Texas Instruments
In Stock: 13,306
Unit Price: $2.63000
Datasheet

Similar


STMicroelectronics
In Stock: 23,902
Unit Price: $7.96000
Datasheet
FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM293AM

DigiKey Part Number
LM293AM-ND
Manufacturer
Manufacturer Product Number
LM293AM
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC
EDA/CAD Models
LM293AM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-25°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes