
SECO-MDK-4KW-65SPM31-GEVB | |
---|---|
DigiKey Part Number | 488-SECO-MDK-4KW-65SPM31-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | SECO-MDK-4KW-65SPM31-GEVB |
Description | EVAL BOARD FOR FAN8303MX |
Customer Reference | |
Detailed Description | FAN8303MX, NCP1063AD100R2G, NCP718BSN330T1G, NFAM5065L4B - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes | |
Utilized IC / Part | FAN8303MX, NCP1063AD100R2G, NCP718BSN330T1G, NFAM5065L4B | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,400.86000 | $2,400.86 |