SE5532N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 46
Unit Price: $165.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 36
Unit Price: $138.12000
Datasheet

Similar


Texas Instruments
In Stock: 306
Unit Price: $11.10000
Datasheet

Similar


Texas Instruments
In Stock: 5,427
Unit Price: $5.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 960
Unit Price: $107.13000
Datasheet

Similar


Texas Instruments
In Stock: 133
Unit Price: $89.94000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $57.56596
Datasheet

Similar


Texas Instruments
In Stock: 845
Unit Price: $61.00000
Datasheet

Similar


Texas Instruments
In Stock: 44
Unit Price: $61.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,666
Unit Price: $6.41000
Datasheet

Similar


Texas Instruments
In Stock: 2,033
Unit Price: $6.17000
Datasheet

Similar


Texas Instruments
In Stock: 467
Unit Price: $12.33000
Datasheet

Similar


Texas Instruments
In Stock: 651
Unit Price: $24.91000
Datasheet

Similar


Texas Instruments
In Stock: 436
Unit Price: $23.10000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE5532N

DigiKey Part Number
SE5532N-ND
Manufacturer
Manufacturer Product Number
SE5532N
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SE5532N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
9V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
500 µV
Current - Supply
8mA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 941 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

941In Stock
Ships from Rochester Electronics, LLC