
SDTC114YET1G | |
|---|---|
DigiKey Part Number | SDTC114YET1GOSTR-ND - Tape & Reel (TR) SDTC114YET1GOSCT-ND - Cut Tape (CT) SDTC114YET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDTC114YET1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | SDTC114YET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.94500 | $9.45 |
| 100 | $0.58700 | $58.70 |
| 500 | $0.42736 | $213.68 |
| 1,000 | $0.37564 | $375.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30954 | $928.62 |
| 6,000 | $0.27616 | $1,656.96 |
| 9,000 | $0.25911 | $2,331.99 |
| 15,000 | $0.23993 | $3,598.95 |
| 21,000 | $0.22856 | $4,799.76 |
| 30,000 | $0.21751 | $6,525.30 |
| 75,000 | $0.19322 | $14,491.50 |
| 150,000 | $0.17821 | $26,731.50 |
| 300,000 | $0.16559 | $49,677.00 |

