What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC79L05ABDR2G

DigiKey Part Number
488-SC79L05ABDR2GTR-ND - Tape & Reel (TR)
488-SC79L05ABDR2GCT-ND - Cut Tape (CT)
488-SC79L05ABDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC79L05ABDR2G
Description
IC REG LINEAR NEG 5V 100MA 5V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
-
Output Type
-
Voltage - Input (Max)
-
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
-
PSRR
-
Control Features
-
Protection Features
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 14,732 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.59000$5.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.00243$2,506.07
5,000$0.97127$4,856.35
7,500$0.95568$7,167.60
12,500$0.93840$11,730.00
17,500$0.92828$16,244.90
25,000$0.91857$22,964.25
62,500$0.89765$56,103.12
Manufacturers Standard Package

Other Suppliers on DigiKey

14,732In Stock
Ships from Rochester Electronics, LLC