Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC33063ADR2G

DigiKey Part Number
488-SC33063ADR2GCT-ND - Cut Tape (CT)
488-SC33063ADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC33063ADR2G
Description
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SC33063ADR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
33kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 5/7/2026
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.71000$8.71
10$6.30600$63.06
25$5.69240$142.31
100$5.02170$502.17
250$4.70140$1,175.35
500$4.50818$2,254.09
Digi-Reel®
QuantityUnit PriceExt Price
1$8.71000$8.71
10$6.30600$63.06
25$5.69240$142.31
100$5.02170$502.17
250$4.70140$1,175.35
500$4.55800$2,279.00
* All Digi-Reel orders will add a $55.00 reeling fee.