SBRD8835LG-VF01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 111
Unit Price: $2.32000
Datasheet
Diode 35 V 8A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRD8835LG-VF01

DigiKey Part Number
SBRD8835LG-VF01-ND
Manufacturer
Manufacturer Product Number
SBRD8835LG-VF01
Description
DIODE SCHOTTKY 35V 8A DPAK
Customer Reference
Detailed Description
Diode 35 V 8A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.4 mA @ 35 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types