
SBAW56TT1G | |
|---|---|
DigiKey Part Number | 488-SBAW56TT1GTR-ND - Tape & Reel (TR) 488-SBAW56TT1GCT-ND - Cut Tape (CT) 488-SBAW56TT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAW56TT1G |
Description | DIODE ARRAY GP 70V 200MA SC75 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA (DC) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | SBAW56TT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.30700 | $13.07 |
| 100 | $0.81230 | $81.23 |
| 500 | $0.59572 | $297.86 |
| 1,000 | $0.52535 | $525.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40337 | $1,210.11 |
| 6,000 | $0.36143 | $2,168.58 |
| 9,000 | $0.34003 | $3,060.27 |
| 15,000 | $0.31596 | $4,739.40 |
| 21,000 | $0.30170 | $6,335.70 |
| 30,000 | $0.28783 | $8,634.90 |

