



SBAT54ALT1G | |
|---|---|
DigiKey Part Number | SBAT54ALT1GOSTR-ND - Tape & Reel (TR) SBAT54ALT1GOSCT-ND - Cut Tape (CT) SBAT54ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAT54ALT1G |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBAT54ALT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.43100 | $14.31 |
| 100 | $0.89200 | $89.20 |
| 500 | $0.65690 | $328.45 |
| 1,000 | $0.58085 | $580.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.57789 | $1,733.67 |
| 6,000 | $0.55454 | $3,327.24 |
| 9,000 | $0.55428 | $4,988.52 |



