SB120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,064
Unit Price: $3.45000
Datasheet

Similar


onsemi
In Stock: 12,188
Unit Price: $3.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $42.36874
Datasheet

Similar


STMicroelectronics
In Stock: 39,899
Unit Price: $1.89000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.27688
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.27688
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 45,144
Unit Price: $2.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 41,962
Unit Price: $1.81000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 17,816
Unit Price: $1.72000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $42.36874
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.42109

Similar


Diotec Semiconductor
In Stock: 3,783
Unit Price: $2.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,108
Unit Price: $1.97000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.54735
Datasheet
1N4728A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB120

DigiKey Part Number
SB120FSTR-ND - Tape & Reel (TR)
SB120FSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB120
Description
DIODE SCHOTTKY 20V 1A DO41
Customer Reference
Detailed Description
Diode 20 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes