


SB10-05P-TD-E | |
|---|---|
DigiKey Part Number | SB10-05P-TD-EOSTR-ND - Tape & Reel (TR) SB10-05P-TD-EOSCT-ND - Cut Tape (CT) SB10-05P-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB10-05P-TD-E |
Description | DIODE SCHOTTKY 50V 1A SOT89/PCP1 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOT-89/PCP-1 |
Datasheet | Datasheet |
EDA/CAD Models | SB10-05P-TD-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 25 V | |
Capacitance @ Vr, F | 52pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-89/PCP-1 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.64000 | $56.40 |
| 100 | $3.68410 | $368.41 |
| 500 | $2.84102 | $1,420.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.37922 | $2,379.22 |
| 2,000 | $2.16760 | $4,335.20 |

