SB10-05A3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.00000

Similar


Microchip Technology
In Stock: 108
Unit Price: $61.42000
Datasheet

Similar


STMicroelectronics
In Stock: 51,975
Unit Price: $1.15000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.27688
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $56.98432
Datasheet

Similar


STMicroelectronics
In Stock: 13,134
Unit Price: $2.05000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21,926
Unit Price: $1.89000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15,991
Unit Price: $1.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,346
Unit Price: $3.04000
Datasheet
DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB10-05A3

DigiKey Part Number
SB10-05A3-ND
Manufacturer
Manufacturer Product Number
SB10-05A3
Description
DIODE SCHOTTKY 50V 1A DO41
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
SB10-05A3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
1 mA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25,880 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

25,880In Stock
Ships from Rochester Electronics, LLC