
SB01-15C-TB-E | |
---|---|
DigiKey Part Number | SB01-15C-TB-EOSTR-ND - Tape & Reel (TR) SB01-15C-TB-EOSCT-ND - Cut Tape (CT) SB01-15C-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB01-15C-TB-E |
Description | DIODE SCHOTTKY 150V 100MA 3CP |
Customer Reference | |
Detailed Description | Diode 150 V 100mA Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | SB01-15C-TB-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 75 V | |
Capacitance @ Vr, F | 7pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3-CP | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.58100 | $35.81 |
100 | $2.33540 | $233.54 |
500 | $1.77580 | $887.90 |
1,000 | $1.59511 | $1,595.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.45879 | $4,376.37 |
6,000 | $1.30601 | $7,836.06 |
9,000 | $1.22884 | $11,059.56 |