SMD,DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3BB

DigiKey Part Number
S3BBFSTR-ND - Tape & Reel (TR)
S3BBFSCT-ND - Cut Tape (CT)
S3BBFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3BB
Description
DIODE STANDARD 100V 3A DO214AA
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
18pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.15300$31.53
100$2.01830$201.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.07206$3,216.18
6,000$1.02751$6,165.06
9,000$0.92477$8,322.93
30,000$0.91107$27,332.10
75,000$0.85626$64,219.50
Manufacturers Standard Package