
S310 | |
|---|---|
DigiKey Part Number | S310FSTR-ND - Tape & Reel (TR) S310FSCT-ND - Cut Tape (CT) S310FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S310 |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $4.51400 | $45.14 |
| 100 | $3.67750 | $367.75 |
| 500 | $3.34550 | $1,672.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.92406 | $8,772.18 |
| 6,000 | $2.78831 | $16,729.86 |











