
S215FA | |
---|---|
DigiKey Part Number | S215FATR-ND - Tape & Reel (TR) S215FACT-ND - Cut Tape (CT) S215FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S215FA |
Description | DIODE SCHOTTKY 150V 2A SOD123FA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | S215FA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.40600 | $24.06 |
100 | $2.17840 | $217.84 |
500 | $1.65188 | $825.94 |
1,000 | $1.33749 | $1,337.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.08640 | $3,259.20 |
6,000 | $1.07564 | $6,453.84 |
9,000 | $1.03969 | $9,357.21 |
15,000 | $1.03511 | $15,526.65 |
21,000 | $0.96692 | $20,305.32 |
75,000 | $0.93811 | $70,358.25 |