Diode 100 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1BFL

DigiKey Part Number
S1BFLTR-ND - Tape & Reel (TR)
S1BFLCT-ND - Cut Tape (CT)
S1BFLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1BFL
Description
DIODE STANDARD 100V 1A SOD123F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
S1BFL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2 µs
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123F
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$2.90200$29.02
100$1.84740$184.74
500$1.38944$694.72
1,000$1.24145$1,241.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.97510$2,925.30
6,000$0.88720$5,323.20
Manufacturers Standard Package