RURG80100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 283
Unit Price: $21.87000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.71564
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $77.36000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $41.68000
Datasheet
Diode 1000 V 80A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 80A Through Hole TO-247-2
TO-247-2-Series

RURG80100

DigiKey Part Number
RURG80100-ND
Manufacturer
Manufacturer Product Number
RURG80100
Description
DIODE AVALANCHE 1000V 80A TO2472
Customer Reference
Detailed Description
Diode 1000 V 80A Through Hole TO-247-2
Datasheet
 Datasheet
EDA/CAD Models
RURG80100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
80A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 80 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
250 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247-2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.