RURD620CCS9A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,396
Unit Price: $10.26000
Datasheet

Similar


onsemi
In Stock: 28,983
Unit Price: $5.01000
Datasheet

Parametric Equivalent


onsemi
In Stock: 9,909
Unit Price: $7.31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,785
Unit Price: $10.84000
Datasheet

Similar


STMicroelectronics
In Stock: 1,692
Unit Price: $4.76000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.19512
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,072
Unit Price: $7.96000
Datasheet
TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

RURD620CCS9A

DigiKey Part Number
RURD620CCS9ATR-ND - Tape & Reel (TR)
RURD620CCS9ACT-ND - Cut Tape (CT)
RURD620CCS9ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RURD620CCS9A
Description
DIODE ARR AVAL 200V 6A TO-252AA
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
RURD620CCS9A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Avalanche
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,500In Stock
Ships from Flip Electronics