QTLP9134 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 3,193
Unit Price: $15.22000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP9134

DigiKey Part Number
QTLP9134-ND
Manufacturer
Manufacturer Product Number
QTLP9134
Description
LED GRN DIFF SUBMINI T-3/4 AXIAL
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V Axial, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
QTLP9134 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2mm, T-3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Axial, Flat Leads
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
3.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes