QED223A4R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QED223A4R0

DigiKey Part Number
QED223A4R0TR-ND - Tape & Reel (TR)
QED223A4R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QED223A4R0
Description
EMITTER IR 880NM 100MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.7V 100mA 25mW/sr @ 100mA 40° Radial, 5mm Dia (T 1 3/4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
25mW/sr @ 100mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
40°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
Radial, 5mm Dia (T 1 3/4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,491
Factory Stock: 1,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.19000$5.19
10$3.57300$35.73
100$2.58570$258.57
500$2.14378$1,071.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$1.96402$2,356.82
2,400$1.84579$4,429.90
3,600$1.78511$6,426.40
6,000$1.71655$10,299.30
8,400$1.67574$14,076.22
12,000$1.63594$19,631.28
30,000$1.54804$46,441.20
Manufacturers Standard Package