
PCP1103-TD-H | |
|---|---|
DigiKey Part Number | PCP1103-TD-HOSTR-ND - Tape & Reel (TR) PCP1103-TD-HOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCP1103-TD-H |
Description | TRANS PNP 30V 1.5A PCP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1.5 A 450MHz 3.5 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | PCP1103-TD-H Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 3.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 450MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 375mV @ 15mA, 750mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2013-TD-E | onsemi | 1,994 | 2SA2013-TD-EOSCT-ND | $8.47000 | MFR Recommended |
| 2DB1132R-13 | Diodes Incorporated | 2,628 | 2DB1132RDICT-ND | $5.26000 | Similar |
| 2SAR542PT100 | Rohm Semiconductor | 1,363 | 2SAR542PT100CT-ND | $9.62000 | Similar |
| 2SB1188-Q-TP | MCC (Micro Commercial Components) | 0 | 353-2SB1188-Q-TP-ND | $2.07905 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.57600 | $35.76 |
| 100 | $2.29710 | $229.71 |
| 500 | $1.74558 | $872.79 |

