cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCFFS3065AF

DigiKey Part Number
488-PCFFS3065AF-ND
Manufacturer
Manufacturer Product Number
PCFFS3065AF
Description
DIODE SIL CARBIDE 650V 30A DIE
Customer Reference
Detailed Description
Diode 650 V 30A Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 30 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 650 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Die
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.