
SN74ALVCH162721DL | |
---|---|
DigiKey Part Number | 296-5204-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH162721DL |
Description | IC FF D-TYPE SGL 20-BIT 56-SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 20 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH162721DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 20 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.3ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-SSOP | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |