
NZQA6V8XV5T1G | |
|---|---|
DigiKey Part Number | 488-NZQA6V8XV5T1GTR-ND - Tape & Reel (TR) 488-NZQA6V8XV5T1GCT-ND - Cut Tape (CT) 488-NZQA6V8XV5T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZQA6V8XV5T1G |
Description | TVS DIODE 4.3VWM 12.5VC SOT553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NZQA6V8XV5T1G Models |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 70pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 4.3V | Package / Case SOT-553 |
Voltage - Breakdown (Min) 6.46V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.67500 | $36.75 |
| 100 | $2.35550 | $235.55 |
| 500 | $1.78636 | $893.18 |
| 1,000 | $1.60278 | $1,602.78 |
| 2,000 | $1.44814 | $2,896.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.22034 | $4,881.36 |
| 8,000 | $1.11896 | $8,951.68 |

