
NZQA5V6AXV5T1G | |
|---|---|
DigiKey Part Number | NZQA5V6AXV5T1GOSTR-ND - Tape & Reel (TR) NZQA5V6AXV5T1GOSCT-ND - Cut Tape (CT) NZQA5V6AXV5T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZQA5V6AXV5T1G |
Description | TVS DIODE 3VWM 13VC SOT553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NZQA5V6AXV5T1G Models |
Category | Power - Peak Pulse 20W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 13pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V | Package / Case SOT-553 |
Voltage - Breakdown (Min) 5.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.6A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPD4E002DRLR | Texas Instruments | 17,782 | 296-21694-1-ND | $6.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.51100 | $35.11 |
| 100 | $2.24780 | $224.78 |
| 500 | $1.70168 | $850.84 |
| 1,000 | $1.52558 | $1,525.58 |
| 2,000 | $1.37723 | $2,754.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.15954 | $4,638.16 |
| 8,000 | $1.06225 | $8,498.00 |

