
NZ9F6V2ST5G | |
|---|---|
DigiKey Part Number | NZ9F6V2ST5GOSTR-ND - Tape & Reel (TR) NZ9F6V2ST5GOSCT-ND - Cut Tape (CT) NZ9F6V2ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F6V2ST5G |
Description | DIODE ZENER 6.2V 250MW SOD923 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 250 mW ±2% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F6V2ST5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.35700 | $13.57 |
| 100 | $0.84520 | $84.52 |
| 500 | $0.62006 | $310.03 |
| 1,000 | $0.54722 | $547.22 |
| 2,000 | $0.48569 | $971.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.36118 | $2,889.44 |
| 16,000 | $0.32710 | $5,233.60 |

