
NZ9F5V6T5G | |
|---|---|
DigiKey Part Number | NZ9F5V6T5GOSTR-ND - Tape & Reel (TR) NZ9F5V6T5GOSCT-ND - Cut Tape (CT) NZ9F5V6T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F5V6T5G |
Description | DIODE ZENER 5.6V 250MW SOD923 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F5V6T5G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-923 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRQR52C5V6-HF | Comchip Technology | 6,878 | 641-2023-1-ND | $2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.27400 | $12.74 |
| 100 | $0.79090 | $79.09 |
| 500 | $0.57912 | $289.56 |
| 1,000 | $0.51056 | $510.56 |
| 2,000 | $0.45272 | $905.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.33586 | $2,686.88 |
| 16,000 | $0.30377 | $4,860.32 |



