
NZ9F3V9ST5G | |
---|---|
DigiKey Part Number | NZ9F3V9ST5GOSTR-ND - Tape & Reel (TR) NZ9F3V9ST5GOSCT-ND - Cut Tape (CT) NZ9F3V9ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F3V9ST5G |
Description | DIODE ZENER 4.03V 250MW SOD923 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.03 V 250 mW ±3% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F3V9ST5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.36700 | $13.67 |
100 | $0.56800 | $56.80 |
500 | $0.51038 | $255.19 |
1,000 | $0.47746 | $477.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.33751 | $2,700.08 |
16,000 | $0.33229 | $5,316.64 |
24,000 | $0.31936 | $7,664.64 |
40,000 | $0.29121 | $11,648.40 |