
NZ9F2V7ST5G | |
---|---|
DigiKey Part Number | NZ9F2V7ST5GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NZ9F2V7ST5G |
Description | DIODE ZENER 2.79V 250MW SOD923 |
Customer Reference | |
Detailed Description | Zener Diode 2.79 V 250 mW ±4% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F2V7ST5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |