Zener Diode 24 V 250 mW ±5% Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZ9F24VT5G

DigiKey Part Number
NZ9F24VT5GOSTR-ND - Tape & Reel (TR)
NZ9F24VT5GOSCT-ND - Cut Tape (CT)
NZ9F24VT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZ9F24VT5G
Description
DIODE ZENER 24V 250MW SOD923
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 250 mW ±5% Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
NZ9F24VT5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 18.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-923
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
70 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-C24,115Nexperia USA Inc.1,2731727-2975-1-ND$2.14000Similar
In-Stock: 1,089
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.27400$12.74
100$0.79090$79.09
500$0.57912$289.56
1,000$0.51056$510.56
2,000$0.45272$905.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.33586$2,686.88
16,000$0.30377$4,860.32
Manufacturers Standard Package