
NZ9F11VST5G | |
---|---|
DigiKey Part Number | NZ9F11VST5GOSTR-ND - Tape & Reel (TR) NZ9F11VST5GOSCT-ND - Cut Tape (CT) NZ9F11VST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F11VST5G |
Description | DIODE ZENER 11V 250MW SOD923 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±2% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F11VST5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.05100 | $10.51 |
100 | $0.44340 | $44.34 |
500 | $0.43518 | $217.59 |
1,000 | $0.42697 | $426.97 |
2,000 | $0.40645 | $812.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.29560 | $2,364.80 |
16,000 | $0.28829 | $4,612.64 |
24,000 | $0.27673 | $6,641.52 |
40,000 | $0.25137 | $10,054.80 |