


NZ8F5V6MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F5V6MX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F5V6MX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F5V6MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F5V6MX2WT5G |
Description | DIODE ZENER 5.6V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.24100 | $12.41 |
| 100 | $0.76870 | $76.87 |
| 500 | $0.56252 | $281.26 |
| 1,000 | $0.49576 | $495.76 |
| 2,000 | $0.43932 | $878.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.32561 | $2,604.88 |
| 16,000 | $0.29434 | $4,709.44 |

